845-040-525-603

Heilind Number:EDA845-040-525-603
Manufacturer:EDAC
Manufacturer Number:845-040-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-603

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring 40 positions in a single row, this connector offers seamless connectivity for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, you can count on efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this dependable and efficient connector.