845-040-525-604

Heilind Number:EDA845-040-525-604
Manufacturer:EDAC
Manufacturer Number:845-040-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-604

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The copper alloy contact material guarantees excellent conductivity, while the UL 94V-0 Diallyl Phthalate housing material provides durability and safety. With a straight mount orientation and a low row spacing of .2 inches, this connector offers easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for applications in various industries. Upgrade your connectivity solutions with this essential component.