845-040-525-608

Heilind Number:EDA845-040-525-608
Manufacturer:EDAC
Manufacturer Number:845-040-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-608

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, a vital component in any PCB assembly. Designed for efficiency and durability, it boasts 40 positions in a single row, ensuring seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the housing crafted from UL 94V-0 Diallyl Phthalate offers superior protection. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this Straight mount orientation connector to streamline your electronic setups effectively.