845-040-525-802

Heilind Number:EDA845-040-525-802
Manufacturer:EDAC
Manufacturer Number:845-040-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-802

Detailed Description

Enhance connectivity with our 40-position Board To Board PCB Connector. Designed for seamless integration, this durable connector features a straight mount orientation and a dual-row configuration, ensuring optimal performance in your electronic systems. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for secure connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and durability even in harsh environments. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB assembly process with this essential component.