845-040-525-803

Heilind Number:EDA845-040-525-803
Manufacturer:EDAC
Manufacturer Number:845-040-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 40 positions each, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting use even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transfer. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.