845-040-525-804

Heilind Number:EDA845-040-525-804
Manufacturer:EDAC
Manufacturer Number:845-040-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-804

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Connector. Designed for seamless integration, this connector features 40 positions across 2 rows, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is meticulously constructed from Copper Alloy, optimizing conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of environments. Take your connectivity to the next level with this essential component.