845-040-525-807

Heilind Number:EDA845-040-525-807
Manufacturer:EDAC
Manufacturer Number:845-040-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-807

Detailed Description

Elevate your PCB connectivity with our advanced Board-to-Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance and safety. With two rows and forty positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for efficient and secure PCB connections in your projects.