845-040-525-812

Heilind Number:EDA845-040-525-812
Manufacturer:EDAC
Manufacturer Number:845-040-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-525-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, ensuring durability and safety. With two rows and a pitch of .1 inch, it offers precise and efficient PCB connections. The 40 positions and copper alloy contact material guarantee reliable conductivity, while the straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this premium Card Edge Connector.