845-040-540-101

Heilind Number:EDA845-040-540-101
Manufacturer:EDAC
Manufacturer Number:845-040-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. This essential component features 40 positions in a single row, ensuring efficient data transfer and power distribution in your electronic devices. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance and reliable conductivity. The green color adds a visually appealing touch to your circuit board. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this straight-mount orientated Card Edge Connector.