845-040-540-103

Heilind Number:EDA845-040-540-103
Manufacturer:EDAC
Manufacturer Number:845-040-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring efficient signal transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contact material, guaranteeing reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various environments. Upgrade your electronic assemblies with this cutting-edge connector, perfect for professionals in the industry.