845-040-540-112

Heilind Number:EDA845-040-540-112
Manufacturer:EDAC
Manufacturer Number:845-040-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Connector. Designed for seamless integration, this connector boasts 40 positions with a single row layout, ensuring efficient data transmission. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Its durable UL 94V-0 Diallyl Phthalate housing material offers exceptional protection, while the vibrant Green color adds a touch of style to your setup. With a low amperage of 3A and a pitch of .1 inches, this connector is ideal for various applications. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your connectivity solutions with this top-of-the-line Board to Board Connector.