845-040-540-201

Heilind Number:EDA845-040-540-201
Manufacturer:EDAC
Manufacturer Number:845-040-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design, this connector is not only aesthetically pleasing but also durable, with a housing made of UL 94V-0 Diallyl Phthalate. Its two rows of 40 positions each, with a pitch of .1 inches and row spacing of .2 inches, ensure efficient and secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for professionals and DIY enthusiasts alike, it's a must-have component for any electronics project.