845-040-540-202

Heilind Number:EDA845-040-540-202
Manufacturer:EDAC
Manufacturer Number:845-040-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed with precision and durability in mind, it features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The connector boasts two rows with a pitch of .1 inches and a row spacing of .2 inches, accommodating up to 40 positions for seamless data transmission. Crafted with copper alloy contact material, it ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.