845-040-540-203

Heilind Number:EDA845-040-540-203
Manufacturer:EDAC
Manufacturer Number:845-040-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-203

Detailed Description

Enhance connectivity with our 40-position Board To Board PCB Connector, designed for optimal performance in electronic assemblies. Featuring two rows and a sleek straight mount orientation, it offers seamless PCB integration. The connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable signal transmission. Engineered for versatility, it accommodates a wide range of applications with an operating temperature range of -40 to 105°C. Trust in this green connector for efficient and secure connections in your electronic devices.