845-040-540-212

Heilind Number:EDA845-040-540-212
Manufacturer:EDAC
Manufacturer Number:845-040-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. Its two rows of 40 positions, with a pitch of .1 inches and row spacing of .2 inches, allow for efficient data transfer. Crafted with high-quality Copper Alloy contacts, it guarantees optimal signal conductivity. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's ideal for diverse industrial settings. Upgrade your connectivity solutions with this essential component.