845-040-540-404

Heilind Number:EDA845-040-540-404
Manufacturer:EDAC
Manufacturer Number:845-040-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 40 positions in a single row with a .1 inch pitch, offering optimal signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions ranging from -40 to 105 °C. Each contact is made of Copper Alloy, guaranteeing efficient power delivery with an amperage of 3 A. With a straight mount orientation and a row spacing of .2 inch, installation is straightforward and hassle-free. Explore new possibilities in PCB connectivity with this essential component.