845-040-540-407

Heilind Number:EDA845-040-540-407
Manufacturer:EDAC
Manufacturer Number:845-040-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-407

Detailed Description

Enhance your PCB connectivity with our 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring optimal performance in your electronic assemblies. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliability in every connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Whether you're a professional in the field or a DIY enthusiast, our connector is a must-have for your projects. Upgrade your connectivity game today.