845-040-540-412

Heilind Number:EDA845-040-540-412
Manufacturer:EDAC
Manufacturer Number:845-040-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 40 positions with a single row layout, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With copper alloy contacts and a pitch of .1 inch, this connector guarantees reliable conductivity. Its straight mount orientation and -40 - 105 °C operating temperature range make it versatile for various setups. Upgrade your device's connectivity with this essential component.