845-040-540-504

Heilind Number:EDA845-040-540-504
Manufacturer:EDAC
Manufacturer Number:845-040-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-504

Detailed Description

Enhance your PCB connections with our 40-position Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a compact pitch of .1 inches and dual rows for efficient signal transmission, this connector ensures reliable connectivity in high-density applications. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers excellent protection and performance even in harsh environments. Made with copper alloy contacts, it guarantees optimal conductivity and longevity. Its straight mount orientation and row spacing of .2 inches facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in its quality and precision to meet your connectivity needs with ease.