845-040-540-508

Heilind Number:EDA845-040-540-508
Manufacturer:EDAC
Manufacturer Number:845-040-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-508

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. With two rows of 40 positions each, it offers seamless compatibility for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Featuring a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections. Designed for straight mount orientation, it provides easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in any electronics toolkit.