845-040-540-602

Heilind Number:EDA845-040-540-602
Manufacturer:EDAC
Manufacturer Number:845-040-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-602

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a straight mount orientation and 40 positions, this connector ensures seamless communication between PCBs. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connectivity is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Elevate your assembly process with this essential component, a cornerstone in our wide range of connectors designed for optimal performance.