845-040-540-604

Heilind Number:EDA845-040-540-604
Manufacturer:EDAC
Manufacturer Number:845-040-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-604

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row configuration with 40 positions, this connector ensures efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inch, it enables secure and stable connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Upgrade your PCB assemblies with this high-quality connector, a essential component for seamless electronic connectivity.