845-040-540-612

Heilind Number:EDA845-040-540-612
Manufacturer:EDAC
Manufacturer Number:845-040-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board to Board Connector. Engineered for optimal performance, this connector features a high amperage capacity of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. With a single row design and 40 positions, it offers seamless integration in your setup. The copper alloy contact material provides excellent conductivity, while a pitch of .1 in and row spacing of .2 in facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component.