845-040-540-803

Heilind Number:EDA845-040-540-803
Manufacturer:EDAC
Manufacturer Number:845-040-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with 2 rows and 40 positions, ensuring reliable and efficient signal transmission. Crafted with precision, the connector boasts UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, guaranteeing durability and conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal compatibility for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Elevate your PCB assembly with this essential component, ideal for professionals and hobbyists alike.