845-040-540-804

Heilind Number:EDA845-040-540-804
Manufacturer:EDAC
Manufacturer Number:845-040-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable connectivity in demanding environments. The connector boasts two rows with a total of 40 positions, accommodating complex circuitry with ease. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.