845-040-540-807

Heilind Number:EDA845-040-540-807
Manufacturer:EDAC
Manufacturer Number:845-040-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-807

Detailed Description

Enhance your PCB connections with our dual-row board-to-board connector, designed for high-performance applications. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power delivery, with a contact material crafted from Copper Alloy. With 40 positions and a pitch of .1 inches, it offers seamless connectivity for your circuit boards, while the straight mount orientation and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Join your boards with precision and efficiency, elevating your connectivity solutions with this essential component.