845-040-540-808

Heilind Number:EDA845-040-540-808
Manufacturer:EDAC
Manufacturer Number:845-040-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-808

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector, boasting a sleek green design that easily integrates into your setup. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable connectivity. Featuring two rows with a pitch of .1 inches and a total of 40 positions, it offers ample room for your connections. The straight mount orientation and compact .2-inch row spacing make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a robust choice for demanding environments. Elevate your connectivity with this essential component.