845-040-540-812

Heilind Number:EDA845-040-540-812
Manufacturer:EDAC
Manufacturer Number:845-040-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-540-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector features 40 positions with a .1-inch pitch, ensuring reliable connectivity in any circuit. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate for superior durability, while the copper alloy contacts guarantee efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Elevate your connectivity standards with this essential component.