845-040-541-103

Heilind Number:EDA845-040-541-103
Manufacturer:EDAC
Manufacturer Number:845-040-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-103

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it boasts 40 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.