845-040-541-104

Heilind Number:EDA845-040-541-104
Manufacturer:EDAC
Manufacturer Number:845-040-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-104

Detailed Description

Enhance your circuit board connectivity with this 40-position Card Edge Connector. Designed for seamless integration into your PCB setup, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a straight mount orientation and a pitch of .1 inch, installation is a breeze. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and essential component for any electronics project.