845-040-541-112

Heilind Number:EDA845-040-541-112
Manufacturer:EDAC
Manufacturer Number:845-040-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-112

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions with a single row layout, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees reliable performance. With a 3A amperage and a pitch of .1 inches, it offers optimal power delivery with minimal signal interference. The straight mount orientation, along with a row spacing of .2 inches, simplifies installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.