845-040-541-201

Heilind Number:EDA845-040-541-201
Manufacturer:EDAC
Manufacturer Number:845-040-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-201

Detailed Description

Enhance your PCB connectivity with this dual-row Board-To-Board Card Edge Connector, meticulously designed for optimal performance. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The 40-position connector, featuring copper alloy contacts, guarantees seamless signal transmission with minimal contact resistance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Its straight mount orientation enables easy integration onto your PCB. Operating within a wide temperature range of -40 to 105°C, this green connector is suitable for various industrial applications. Upgrade your setup with this high-quality component, a must-have in any professional or DIY electronics project.