845-040-541-202

Heilind Number:EDA845-040-541-202
Manufacturer:EDAC
Manufacturer Number:845-040-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures durability and safety. With two rows of 40 contact positions each, featuring copper alloy material, it guarantees efficient power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing enable precise and secure connections, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component for optimal performance and connectivity.