845-040-541-207

Heilind Number:EDA845-040-541-207
Manufacturer:EDAC
Manufacturer Number:845-040-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-207

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a vibrant Green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance. With two rows and 40 positions, it offers ample versatility for your PCB layout. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Designed for straight mounting orientation, it ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.