845-040-541-402

Heilind Number:EDA845-040-541-402
Manufacturer:EDAC
Manufacturer Number:845-040-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-402

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, it offers a sleek visual appeal along with robust functionality. With an amperage rating of 3A, it ensures reliable power transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees compliance with safety standards. The connector's single row design, along with 40 copper alloy contact positions, enables efficient signal transfer with minimal interference. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise and secure connections between PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your design with this essential component for optimal performance and durability.