845-040-541-403

Heilind Number:EDA845-040-541-403
Manufacturer:EDAC
Manufacturer Number:845-040-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 40 positions in a single row with a pitch of .1 inch, it ensures seamless and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. Crafted with copper alloy contacts, this connector offers optimal conductivity for your devices. With a straight mount orientation and a row spacing of .2 inch, it facilitates easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.