845-040-541-407

Heilind Number:EDA845-040-541-407
Manufacturer:EDAC
Manufacturer Number:845-040-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-407

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Featuring 40 positions in a single row, this connector ensures secure and efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Crafted with copper alloy contacts and a pitch of .1 inches, it offers high conductivity with minimal signal loss. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial settings. Trust in its quality and efficiency for seamless board-to-board connections.