845-040-541-412

Heilind Number:EDA845-040-541-412
Manufacturer:EDAC
Manufacturer Number:845-040-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-412

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With 40 positions and a pitch of .1 inches, this connector offers high-density, reliable connections for your PCBs. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal signal transmission. Its straight mount orientation and single row design make installation a breeze, while the row spacing of .2 inches allows for efficient PCB routing. Perfect for various applications in the electronics industry, this green-colored connector is a must-have for your connectivity needs.