845-040-541-503

Heilind Number:EDA845-040-541-503
Manufacturer:EDAC
Manufacturer Number:845-040-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both durability and visibility in your circuitry. With a double-row design and 40 positions, it offers ample room for complex connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its precise .1-inch pitch and .2-inch row spacing enable seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Designed for straight mounting orientation, it facilitates easy installation. Upgrade your connectivity solutions with this essential component.