845-040-541-512

Heilind Number:EDA845-040-541-512
Manufacturer:EDAC
Manufacturer Number:845-040-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and a total of 40 positions, this connector offers ample room for your connectivity needs. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your PCB assembly with this essential component.