845-040-541-603

Heilind Number:EDA845-040-541-603
Manufacturer:EDAC
Manufacturer Number:845-040-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-603

Detailed Description

Enhance connectivity between PCBs with this high-performance Board To Board Card Edge Connector. Featuring 40 positions in a single row, it ensures seamless data transfer within electronic devices. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. Copper Alloy contacts offer superior conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.