845-040-541-604

Heilind Number:EDA845-040-541-604
Manufacturer:EDAC
Manufacturer Number:845-040-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-604

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector in a vivid green hue. Designed for seamless integration, this connector boasts a single row with 40 positions, allowing for efficient data transfer. Crafted with premium materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. Experience seamless and secure connections with this essential component.