845-040-541-612

Heilind Number:EDA845-040-541-612
Manufacturer:EDAC
Manufacturer Number:845-040-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-612

Detailed Description

Enhance your PCB connections with our high-quality 40-position board-to-board connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any application. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Its straight mount orientation makes installation a breeze, guaranteeing a secure fit every time. Upgrade your PCB setup with this essential component for seamless connectivity and performance.