845-040-541-803

Heilind Number:EDA845-040-541-803
Manufacturer:EDAC
Manufacturer Number:845-040-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-803

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate for durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, they ensure reliable power transmission at an amperage of 3A. Offering a total of 40 positions with a row spacing of .2 inch, they provide ample connectivity options for your electronic devices. Whether you require straight or right-angle mounting, these connectors accommodate your needs with ease. Operating efficiently within a wide temperature range of -40 to 105°C, they guarantee consistent performance in diverse environments. Upgrade your connectivity solutions with these premium Card Edge Connectors.