845-040-541-807

Heilind Number:EDA845-040-541-807
Manufacturer:EDAC
Manufacturer Number:845-040-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-807

Detailed Description

Enhance your PCB connectivity with our efficient and durable Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with 40 positions, ensuring ample space for your connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high performance and safety standards. Crafted with copper alloy contacts, it offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this connector for a robust and streamlined electrical setup.