845-040-541-808

Heilind Number:EDA845-040-541-808
Manufacturer:EDAC
Manufacturer Number:845-040-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-808

Detailed Description

Experience seamless connectivity with our 40-position Board To Board PCB Connector, perfect for efficient data transfer in electronic devices. This connector features two rows and a 0.1-inch pitch, ensuring reliable performance in tight spaces. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, guaranteeing long-lasting quality. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its superior design for seamless signal transmission.