845-040-541-812

Heilind Number:EDA845-040-541-812
Manufacturer:EDAC
Manufacturer Number:845-040-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-541-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures robust and safe operation. The connector features two rows, each with 40 copper alloy contacts, guaranteeing reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse electronic applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB projects.