845-040-542-102

Heilind Number:EDA845-040-542-102
Manufacturer:EDAC
Manufacturer Number:845-040-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row and 40 positions, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection in diverse operating environments. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and efficient connections. Whether in industrial or commercial applications, its wide operating temperature range of -40 to 105°C ensures consistent performance. Elevate your PCB connectivity solutions with this essential component.