845-040-542-103

Heilind Number:EDA845-040-542-103
Manufacturer:EDAC
Manufacturer Number:845-040-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-103

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions with a single row layout, ensuring efficient data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity while the UL 94V-0 Diallyl Phthalate housing material offers superior durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your PCB assembly process with this essential component.