845-040-542-104

Heilind Number:EDA845-040-542-104
Manufacturer:EDAC
Manufacturer Number:845-040-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-542-104

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Designed for seamless integration in PCB assemblies, it features 40 positions with a single row configuration and a pitch of .1 inch. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power transmission, rated for up to 3A. With a straight mount orientation and a row spacing of .2 inch, this connector offers easy installation and optimal space utilization. Perfect for demanding applications in industries such as automotive, telecommunications, and consumer electronics, it meets the highest standards of quality and performance. Elevate your connectivity solutions with this essential component.